76600/1C | ||
---|---|---|
DigiKey Part Number | 811-3691-ND | |
Manufacturer | ||
Manufacturer Product Number | 76600/1C | |
Description | PULSE XFMR 1:1 1.92MH | |
Customer Reference | ||
Detailed Description | 1.92mH General Purpose Pulse Transformer 1:1 Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | General Purpose | |
Inductance | 1.92mH | |
ET (Volt-Time) | 17.5VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.500" L x 0.350" W (12.70mm x 8.89mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |