53200C | ||
---|---|---|
DigiKey Part Number | 811-1196-2-ND - Tape & Reel (TR) 811-1196-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 53200C | |
Description | CURR SENSE XFMR 1:200 10A SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1:200 Current Sense Transformer 50kHz ~ 500kHz 7mOhm Primary, 34Ohm Secondary 8 mH Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 53200C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Inductance | 8 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:200 | |
Current Ratio | - | |
DC Resistance (DCR) | 7mOhm Primary, 34Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.283" L x 0.327" W (7.20mm x 8.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Termination Style | Gull Wing | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.09000 | ¥15.09 |
5 | ¥14.48800 | ¥72.44 |
10 | ¥13.88800 | ¥138.88 |
25 | ¥12.60200 | ¥315.05 |
50 | ¥10.80180 | ¥540.09 |
100 | ¥9.85880 | ¥985.88 |
250 | ¥8.65860 | ¥2,164.65 |
500 | ¥7.80132 | ¥3,900.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.21534 | ¥6,215.34 |