50503AC | |
---|---|
DigiKey Part Number | 811-50503ACTR-ND - Tape & Reel (TR) 811-50503ACCT-ND - Cut Tape (CT) 811-50503ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50503AC |
Description | CMC 51UH, 0.8A SM TOROID |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 4 Line Common Mode Choke Surface Mount 800mA DCR 168mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 168mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.236" L x 0.280" W (6.00mm x 7.10mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Horizontal, 4 Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.67500 | ¥46.75 |
50 | ¥4.50500 | ¥225.25 |
100 | ¥4.33510 | ¥433.51 |
250 | ¥3.99508 | ¥998.77 |
500 | ¥3.74008 | ¥1,870.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.50632 | ¥3,506.32 |