12RS223C | ||
---|---|---|
DigiKey Part Number | 811-2100-ND | |
Manufacturer | ||
Manufacturer Product Number | 12RS223C | |
Description | FIXED IND 22UH 3.3A 42 MOHM TH | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 22 µH Shielded Wirewound Inductor 3.3 A 42mOhm Max Radial, Vertical Cylinder, 4 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 12RS223C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.89600 | ¥68.96 |
25 | ¥6.81360 | ¥170.34 |
50 | ¥6.64960 | ¥332.48 |
100 | ¥6.32120 | ¥632.12 |
250 | ¥5.91072 | ¥1,477.68 |
500 | ¥5.50026 | ¥2,750.13 |
1,000 | ¥5.17189 | ¥5,171.89 |