1025C | ||
---|---|---|
DigiKey Part Number | 1025C-ND | |
Manufacturer | ||
Manufacturer Product Number | 1025C | |
Description | PULSE XFMR 2:1:1 24MH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 24mH General Purpose Pulse Transformer 2:1:1 Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 24mH | |
ET (Volt-Time) | 570VµS | |
Turns Ratio - Primary:Secondary | 2:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.593" L x 0.593" W (15.06mm x 15.06mm) | |
Height - Seated (Max) | 0.640" (16.25mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.84000 | ¥41.84 |
25 | ¥40.63560 | ¥1,015.89 |
50 | ¥35.40600 | ¥1,770.30 |
100 | ¥33.77720 | ¥3,377.72 |
250 | ¥33.09168 | ¥8,272.92 |
500 | ¥31.97686 | ¥15,988.43 |
1,000 | ¥30.96954 | ¥30,969.54 |