XRCGE40M000F3A1BR0 | ||
---|---|---|
DigiKey Part Number | 490-XRCGE40M000F3A1BR0TR-ND - Tape & Reel (TR) 490-XRCGE40M000F3A1BR0CT-ND - Cut Tape (CT) 490-XRCGE40M000F3A1BR0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XRCGE40M000F3A1BR0 | |
Description | CRYSTAL 40.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 40 MHz ±30ppm Crystal 8pF 70 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | XRCGE40M000F3A1BR0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±45ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.64500 | ¥36.45 |
50 | ¥3.28380 | ¥164.19 |
100 | ¥2.91920 | ¥291.92 |
500 | ¥2.77296 | ¥1,386.48 |
1,000 | ¥2.33507 | ¥2,335.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.18916 | ¥6,567.48 |
6,000 | ¥2.11619 | ¥12,697.14 |
15,000 | ¥2.04322 | ¥30,648.30 |