



XRCGB24M000F2P00R0 | |
|---|---|
DigiKey Part Number | 490-9762-2-ND - Tape & Reel (TR) 490-9762-1-ND - Cut Tape (CT) 490-9762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB24M000F2P00R0 |
Description | CRYSTAL 24.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB24M000F2P00R0 Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 24 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±20ppm | Base Product Number |
Load Capacitance 6pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.21600 | ¥22.16 |
| 25 | ¥2.09400 | ¥52.35 |
| 50 | ¥2.00800 | ¥100.40 |
| 100 | ¥1.92530 | ¥192.53 |
| 250 | ¥1.82040 | ¥455.10 |
| 500 | ¥1.74514 | ¥872.57 |
| 1,000 | ¥1.67294 | ¥1,672.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.59589 | ¥4,787.67 |
| 6,000 | ¥1.52987 | ¥9,179.22 |
| 9,000 | ¥1.49253 | ¥13,432.77 |
| 15,000 | ¥1.44681 | ¥21,702.15 |
| 21,000 | ¥1.41746 | ¥29,766.66 |
| 30,000 | ¥1.38702 | ¥41,610.60 |










