XDCAH50M850PHA00P0 | ||
---|---|---|
DigiKey Part Number | 490-XDCAH50M850PHA00P0TR-ND - Tape & Reel (TR) 490-XDCAH50M850PHA00P0CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | XDCAH50M850PHA00P0 | |
Description | MONOLITHIC CRYSTAL FILTER 50.85M | |
Customer Reference | ||
Detailed Description | 50.85 MHz Center 560 Ohms Monolithic Crystal Filter Surface Mount 5dB 5 kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | XDCAH50M850PHA00P0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency - Center | 50.85 MHz | |
Impedance | 560 Ohms | |
Insertion Loss | 5dB | |
Bandwidth | 5 kHz | |
Ripple | 1dB | |
Number of Poles | 4 | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height (Max) | 0.049" (1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.76000 | ¥70.76 |
10 | ¥66.34800 | ¥663.48 |
50 | ¥64.13300 | ¥3,206.65 |
100 | ¥61.92150 | ¥6,192.15 |
500 | ¥59.71036 | ¥29,855.18 |
1,000 | ¥55.28733 | ¥55,287.33 |