XDCAH25M000EHA01P0 | ||
---|---|---|
DigiKey Part Number | 490-XDCAH25M000EHA01P0TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XDCAH25M000EHA01P0 | |
Description | MONOLITHIC CRYSTAL FILTER 25MHZ | |
Customer Reference | ||
Detailed Description | 25 MHz Center 470 Ohms Monolithic Crystal Filter Surface Mount 4dB 1 kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | XDCAH25M000EHA01P0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 25 MHz | |
Impedance | 470 Ohms | |
Insertion Loss | 4dB | |
Bandwidth | 1 kHz | |
Ripple | 1dB | |
Number of Poles | 4 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height (Max) | 0.049" (1.25mm) |