TRC104 | ||
---|---|---|
DigiKey Part Number | 583-1136-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TRC104 | |
Description | IC RF TXRX ISM>1GHZ 24VFQFN | |
Customer Reference | ||
Detailed Description | IC RF TxRx Only General ISM > 1GHz 2.4GHz 24-VFQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 0dBm | |
Sensitivity | -95dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 18mA ~ 19mA | |
Current - Transmitting | 9mA ~ 13mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |