TRC103 | ||
---|---|---|
DigiKey Part Number | 583-1095-2-ND - Tape & Reel (TR) 583-1095-1-ND - Cut Tape (CT) 583-1095-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TRC103 | |
Description | IC RF TXRX ISM<1GHZ 32WFQFN | |
Customer Reference | ||
Detailed Description | IC RF TxRx Only General ISM < 1GHz 863MHz ~ 960MHz 32-WFQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, OOK | |
Frequency | ||
Data Rate (Max) | 200kbps | |
Power - Output | 11dBm | |
Sensitivity | -112dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 3.5mA | |
Current - Transmitting | 16mA ~ 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |