SV03A103AEA01B00 | ||
---|---|---|
DigiKey Part Number | SV03A103AEA01B00-ND | |
Manufacturer | ||
Manufacturer Product Number | SV03A103AEA01B00 | |
Description | POSITION SENSOR | |
Customer Reference | ||
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 320°, (0° ~ 333.3°) | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |