SFVLA10M7MF00-B0 | ||
---|---|---|
DigiKey Part Number | 490-1239-ND | |
Manufacturer | ||
Manufacturer Product Number | SFVLA10M7MF00-B0 | |
Description | CER FILTER 10.7MHZ FM | |
Customer Reference | ||
Detailed Description | 10.7MHz Center FM Ceramic Filter 13 kHz 330Ohm 3-SIP, 2.50mm pitch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 10.7MHz Center | |
Impedance | 330Ohm | |
Bandwidth | 13 kHz | |
Insertion Loss | 5dB | |
Filter Type | FM | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP, 2.50mm pitch | |
Size / Dimension | 0.276" L x 0.118" W (7.00mm x 3.00mm) | |
Height (Max) | 0.354" (9.00mm) | |
Base Product Number |