SF2217K | ||
---|---|---|
DigiKey Part Number | 583-1183-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SF2217K | |
Description | SAW RF FILTER 1591.5 MHZ | |
Customer Reference | ||
Detailed Description | 1591.5MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.4dB 35MHz Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency - Center | 1591.5MHz | |
Bandwidth | 35MHz | |
Insertion Loss | 2.4dB | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) | |
Base Product Number |