SF2053E | ||
---|---|---|
DigiKey Part Number | 583-1200-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SF2053E | |
Description | FILTER SAW 915MHZ 6SMD | |
Customer Reference | ||
Detailed Description | 915MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 3dB 12.5MHz Bandwidth 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 915MHz | |
Bandwidth | 12.5MHz | |
Insertion Loss | 3dB | |
Ratings | - | |
Applications | ISM | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.054" (1.38mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Base Product Number |