SF2040B-2 | |
---|---|
DigiKey Part Number | SF2040B-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2040B-2 |
Description | FILTER SAW 80.46MHZ 10SMD |
Customer Reference | |
Detailed Description | 80.46MHz Frequency SDARS RF SAW Filter (Surface Acoustic Wave) 9.5dB 4.1MHz Bandwidth 10-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 80.46MHz | |
Bandwidth | 4.1MHz | |
Insertion Loss | 9.5dB | |
Ratings | - | |
Applications | SDARS | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.079" (2.00mm) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.86304 | ¥47,157.60 |