SF2036E | |
---|---|
DigiKey Part Number | SF2036E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2036E |
Description | FILTER SAW 1.88GHZ 6SMD |
Customer Reference | |
Detailed Description | 1.88GHz Frequency DCS RF SAW Filter (Surface Acoustic Wave) 2.45dB 60MHz Bandwidth 6-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 1.88GHz | |
Bandwidth | 60MHz | |
Insertion Loss | 2.45dB | |
Ratings | - | |
Applications | DCS | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.054" (1.38mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.06260 | ¥20,156.50 |