SF2026B | |
---|---|
DigiKey Part Number | SF2026B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2026B |
Description | SAW FILTER IF 114.815MHZ SMP-03 |
Customer Reference | |
Detailed Description | 114.815MHz Frequency SDARS RF SAW Filter (Surface Acoustic Wave) 12.5dB 7.24MHz Bandwidth 10-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 114.815MHz | |
Bandwidth | 7.24MHz | |
Insertion Loss | 12.5dB | |
Applications | SDARS | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.079" (2.00mm) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.31404 | ¥10,157.02 |