SF1189B-1 | ||
---|---|---|
DigiKey Part Number | 583-1086-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SF1189B-1 | |
Description | FILTER SAW 280MHZ 8SMD | |
Customer Reference | ||
Detailed Description | 280MHz Frequency WLAN RF SAW Filter (Surface Acoustic Wave) 8.3dB 19.8MHz Bandwidth 8-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 280MHz | |
Bandwidth | 19.8MHz | |
Insertion Loss | 8.3dB | |
Ratings | - | |
Applications | WLAN | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Base Product Number |