SF1186H-2 | |
---|---|
DigiKey Part Number | SF1186H-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF1186H-2 |
Description | FILTER SAW 1575.42MHZ 4SMD |
Customer Reference | |
Detailed Description | 1575.42MHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.15dB 2MHz Bandwidth 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 1575.42MHz | |
Bandwidth | 2MHz | |
Insertion Loss | 1.15dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Base Product Number |