SF1186B-2 | ||
---|---|---|
DigiKey Part Number | 583-1085-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SF1186B-2 | |
Description | FILTER SAW 1575.42MHZ 6SMD | |
Customer Reference | ||
Detailed Description | 1575.42MHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 2.68dB 15.3MHz Bandwidth 6-SMD, No Lead | |
EDA/CAD Models | SF1186B-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 1575.42MHz | |
Bandwidth | 15.3MHz | |
Insertion Loss | 2.68dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.054" (1.38mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Base Product Number |