SF1092A | ||
---|---|---|
DigiKey Part Number | 583-1080-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SF1092A | |
Description | FILTER SAW 199MHZ 10SMD | |
Customer Reference | ||
Detailed Description | 199MHz Frequency Cellular, GSM RF SAW Filter (Surface Acoustic Wave) 5.5dB 140kHz Bandwidth 10-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 199MHz | |
Bandwidth | 140kHz | |
Insertion Loss | 5.5dB | |
Ratings | - | |
Applications | Cellular, GSM | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.079" (2.00mm) | |
Size / Dimension | 0.748" L x 0.256" W (19.00mm x 6.50mm) | |
Base Product Number |