SF1091A | ||
---|---|---|
DigiKey Part Number | 583-1079-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SF1091A | |
Description | FILTER SAW 211MHZ 12SMD | |
Customer Reference | ||
Detailed Description | 211MHz Frequency Cellular, GSM RF SAW Filter (Surface Acoustic Wave) 7dB 500kHz Bandwidth 12-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 211MHz | |
Bandwidth | 500kHz | |
Insertion Loss | 7dB | |
Ratings | - | |
Applications | Cellular, GSM | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead | |
Height (Max) | 0.079" (2.00mm) | |
Size / Dimension | 0.524" L x 0.256" W (13.31mm x 6.50mm) | |
Base Product Number |