SCC433T-K03-004 | ||
---|---|---|
DigiKey Part Number | 490-SCC433T-K03-004-ND | |
Manufacturer | ||
Manufacturer Product Number | SCC433T-K03-004 | |
Description | SENSOR MULT ACCELEROMETER/GYROSC | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer, Gyroscope Sensor SPI Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 110°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥663.08000 | ¥663.08 |
12 | ¥558.41000 | ¥6,700.92 |
28 | ¥523.50964 | ¥14,658.27 |
100 | ¥506.06020 | ¥50,606.02 |