SCA830-D05-1 | ||
---|---|---|
DigiKey Part Number | 551-1085-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SCA830-D05-1 | |
Description | ACCELEROMETER 2G 12SMD | |
Customer Reference | ||
Detailed Description | Accelerometer Y Axis ±2g 50Hz 12-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Axis | Y | |
Acceleration Range | ±2g | |
Bandwidth | 50Hz | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD | |
Supplier Device Package | 12-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.69000 | ¥306.69 |