SCA820-D04-004 | ||
---|---|---|
DigiKey Part Number | 490-SCA820-D04-004-ND | |
Manufacturer | ||
Manufacturer Product Number | SCA820-D04-004 | |
Description | ACCELEROMETER 2G SPI 12SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer Z Axis ±2g 30Hz ~ 80Hz 12-SMD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Digital | |
Axis | Z | |
Acceleration Range | ±2g | |
Sensitivity (LSB/g) | 900 | |
Sensitivity (mV/g) | - | |
Bandwidth | 30Hz ~ 80Hz | |
Output Type | SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, Flat Lead | |
Supplier Device Package | 12-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥264.80250 | ¥1,059.21 |