SCA610-E28H1A-6 | |
---|---|
DigiKey Part Number | SCA610-E28H1A-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCA610-E28H1A-6 |
Description | ACCELEROMETER 1.7G ANALOG 8SMD |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±1.7g 50Hz 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±1.7g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 1200 | |
Bandwidth | 50Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.75V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | 8-SMD | |
Base Product Number |