SCA610-CA1H1G-1 | |
---|---|
DigiKey Part Number | 551-1010-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCA610-CA1H1G-1 |
Description | SENSOR INCLINOMETER 90DEG 8SMD |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X or Y Axis 8 ~ 28Hz Bandwidth 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | SCA610-CA1H1G-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Axis | X or Y | |
Measuring Range | ±90° | |
Sensitivity | 2V/g | |
Bandwidth | 8 ~ 28Hz | |
Voltage Rating | 4.75 V ~ 5.25 V | |
Output Type | Voltage | |
Interface | Analog | |
Package / Case | 8-SMD Module | |
Base Product Number |