SCA610-C28H1A-1 | ||
---|---|---|
DigiKey Part Number | 551-1012-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SCA610-C28H1A-1 | |
Description | ACCELEROMETER 1.7G ANALOG 8SMD | |
Customer Reference | ||
Detailed Description | Accelerometer X Axis ±1.7g 50Hz 8-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | SCA610-C28H1A-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±1.7g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 1200 | |
Bandwidth | 50Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.75V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, L-Bend | |
Supplier Device Package | 8-SMD | |
Base Product Number |