SCA3300-D01-10 | ||
---|---|---|
DigiKey Part Number | 490-SCA3300-D01-10-ND | |
Manufacturer | ||
Manufacturer Product Number | SCA3300-D01-10 | |
Description | FD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±1.5g, 3g, 6g 12-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±1.5g, 3g, 6g | |
Sensitivity (LSB/g) | 5400 (±1.5g) ~ 1350 (±6g) | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, Flat Lead | |
Supplier Device Package | 12-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥225.89650 | ¥225,896.50 |