SCA1000-D01-1 | ||
---|---|---|
DigiKey Part Number | 551-1007-2-ND - Tape & Reel (TR) 551-1007-1-ND - Cut Tape (CT) 551-1007-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SCA1000-D01-1 | |
Description | ACCEL 1.7G ANALOG/SPI 12SMD | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y Axis ±1.7g 50Hz 12-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Analog, Digital | |
Axis | X, Y | |
Acceleration Range | ±1.7g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 1200 | |
Bandwidth | 50Hz | |
Output Type | Analog, SPI | |
Voltage - Supply | 4.75V ~ 5.25V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD | |
Supplier Device Package | 12-SMD | |
Base Product Number |