RX6000 | ||
---|---|---|
DigiKey Part Number | 583-1075-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RX6000 | |
Description | RF RCVR ASK/OOK 916.5MHZ SM-20H | |
Customer Reference | ||
Detailed Description | - RF Receiver ASK, OOK 916.5MHz -106dBm 115.2kbps PCB, Surface Mount SM-20H |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 916.5MHz | |
Sensitivity | -106dBm | |
Data Rate (Max) | 115.2kbps | |
Modulation or Protocol | ASK, OOK | |
Applications | General Data Transfer | |
Current - Receiving | 3.8mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.2V ~ 3.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module, No Lead | |
Supplier Device Package | SM-20H | |
Base Product Number |