RX5501 | ||
---|---|---|
DigiKey Part Number | RX5501-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RX5501 | |
Description | RF RCVR ASK/OOK 315MHZ SM-20L | |
Customer Reference | ||
Detailed Description | - RF Receiver ASK, OOK 315MHz -110.5dBm 19.2kbps PCB, Surface Mount SM-20L |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 315MHz | |
Sensitivity | -110.5dBm | |
Data Rate (Max) | 19.2kbps | |
Modulation or Protocol | ASK, OOK | |
Applications | General Purpose | |
Current - Receiving | 3.1mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.2V ~ 3.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module, No Lead | |
Supplier Device Package | SM-20L | |
Base Product Number |