RHS7J2H102J2M2H01A | ||
---|---|---|
DigiKey Part Number | 490-17417-1-ND - Cut Tape (CT) 490-17417-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RHS7J2H102J2M2H01A | |
Description | CAP CER 1000PF 500V UNJ RADIAL | |
Customer Reference | ||
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor UNJ Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | RHS7J2H102J2M2H01A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.124" W (5.00mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥5.37700 | ¥53.77 |
50 | ¥4.70560 | ¥235.28 |
100 | ¥3.83380 | ¥383.38 |
500 | ¥3.13680 | ¥1,568.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.70121 | ¥4,051.82 |
3,000 | ¥2.52692 | ¥7,580.76 |
4,500 | ¥2.39622 | ¥10,782.99 |
10,500 | ¥2.30909 | ¥24,245.44 |
15,000 | ¥2.27074 | ¥34,061.10 |