RHS7J2D331J1DGH01A | ||
---|---|---|
DigiKey Part Number | 490-17391-1-ND - Cut Tape (CT) 490-17391-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RHS7J2D331J1DGH01A | |
Description | CAP CER 330PF 200V UNJ RADIAL | |
Customer Reference | ||
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor UNJ Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | RHS7J2D331J1DGH01A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.39327 | ¥4,786.54 |