RHE5G1H102J1K1A03B | ||
---|---|---|
DigiKey Part Number | RHE5G1H102J1K1A03B-ND | |
Manufacturer | ||
Manufacturer Product Number | RHE5G1H102J1K1A03B | |
Description | CAP CER 1000PF 50V X8G RADIAL | |
Customer Reference | ||
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X8G Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | RHE5G1H102J1K1A03B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |