RF1414D | |
---|---|
DigiKey Part Number | RF1414D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF1414D |
Description | FILTER SAW 372.5MHZ 8SMD |
Customer Reference | |
Detailed Description | 372.5MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.1dB 425kHz Bandwidth 8-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 372.5MHz | |
Bandwidth | 425kHz | |
Insertion Loss | 2.1dB | |
Ratings | - | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.69124 | ¥14,228.10 |