RF1404C | ||
---|---|---|
DigiKey Part Number | 583-1174-2-ND - Tape & Reel (TR) 583-1174-1-ND - Cut Tape (CT) 583-1174-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RF1404C | |
Description | FILTER SAW 433.92MHZ 8SMD | |
Customer Reference | ||
Detailed Description | 433.92MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.4dB 700kHz Bandwidth 8-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency - Center | 433.92MHz | |
Bandwidth | 700kHz | |
Insertion Loss | 2.4dB | |
Ratings | - | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Base Product Number |