RDER73A104K5E1H03A | ||
---|---|---|
DigiKey Part Number | 490-9274-1-ND - Cut Tape (CT) 490-9274-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RDER73A104K5E1H03A | |
Description | CAP CER 0.1UF 1KV X7R RADIAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | RDER73A104K5E1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.157" W (7.50mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥8.65300 | ¥86.53 |
50 | ¥7.89420 | ¥394.71 |
100 | ¥6.46730 | ¥646.73 |
500 | ¥5.16188 | ¥2,580.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.90838 | ¥7,362.57 |
3,000 | ¥4.58116 | ¥13,743.48 |
4,500 | ¥4.41754 | ¥19,878.93 |
10,500 | ¥4.25393 | ¥44,666.27 |
15,000 | ¥4.17212 | ¥62,581.80 |