RDER73A103K3M1H03A | ||
---|---|---|
DigiKey Part Number | 490-9273-1-ND - Cut Tape (CT) 490-9273-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RDER73A103K3M1H03A | |
Description | CAP CER 10000PF 1KV X7R RADIAL | |
Customer Reference | ||
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | RDER73A103K3M1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥11.06600 | ¥110.66 |
50 | ¥10.09580 | ¥504.79 |
100 | ¥8.27010 | ¥827.01 |
500 | ¥6.60080 | ¥3,300.40 |
1,000 | ¥5.82420 | ¥5,824.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.85817 | ¥11,716.34 |
4,000 | ¥5.64895 | ¥22,595.80 |
10,000 | ¥5.43972 | ¥54,397.20 |
14,000 | ¥5.33511 | ¥74,691.54 |