RDER71E104K0P1H03B | ||
---|---|---|
DigiKey Part Number | 490-8809-ND | |
Manufacturer | ||
Manufacturer Product Number | RDER71E104K0P1H03B | |
Description | CAP CER 0.1UF 25V X7R RADIAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | RDER71E104K0P1H03B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.49600 | ¥24.96 |
500 | ¥1.28362 | ¥641.81 |
1,000 | ¥1.09102 | ¥1,091.02 |
5,000 | ¥0.96268 | ¥4,813.40 |
10,000 | ¥0.89850 | ¥8,985.00 |