RDE5C2A221J0K1H03B | ||
---|---|---|
DigiKey Part Number | 490-8756-ND | |
Manufacturer | ||
Manufacturer Product Number | RDE5C2A221J0K1H03B | |
Description | CAP CER 220PF 100V NP0 RADIAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | RDE5C2A221J0K1H03B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥2.56100 | ¥25.61 |
500 | ¥1.31476 | ¥657.38 |
1,000 | ¥1.11745 | ¥1,117.45 |
5,000 | ¥0.98600 | ¥4,930.00 |
10,000 | ¥0.92027 | ¥9,202.70 |