RDE5C2A220J0M1H03A | ||
---|---|---|
DigiKey Part Number | 490-9084-1-ND - Cut Tape (CT) 490-9084-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RDE5C2A220J0M1H03A | |
Description | CAP CER 22PF 100V C0G/NP0 RADIAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | RDE5C2A220J0M1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥2.63400 | ¥26.34 |
50 | ¥2.09740 | ¥104.87 |
100 | ¥1.73250 | ¥173.25 |
500 | ¥1.35314 | ¥676.57 |
1,000 | ¥1.15021 | ¥1,150.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.08257 | ¥2,165.14 |
4,000 | ¥1.01489 | ¥4,059.56 |
10,000 | ¥0.94724 | ¥9,472.40 |
14,000 | ¥0.93032 | ¥13,024.48 |
50,000 | ¥0.87958 | ¥43,979.00 |