RDE5C2A181J0M1H03A | ||
---|---|---|
DigiKey Part Number | 490-9078-1-ND - Cut Tape (CT) 490-9078-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RDE5C2A181J0M1H03A | |
Description | CAP CER 180PF 100V C0G/NP0 RAD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | RDE5C2A181J0M1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥2.59300 | ¥25.93 |
50 | ¥2.06180 | ¥103.09 |
100 | ¥1.70240 | ¥170.24 |
500 | ¥1.32972 | ¥664.86 |
1,000 | ¥1.13029 | ¥1,130.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.06379 | ¥2,127.58 |
4,000 | ¥0.99731 | ¥3,989.24 |
10,000 | ¥0.93083 | ¥9,308.30 |
14,000 | ¥0.91420 | ¥12,798.80 |
50,000 | ¥0.86434 | ¥43,217.00 |