NTPAJ6R0LDKB0 | ||
---|---|---|
DigiKey Part Number | 490-3946-ND | |
Manufacturer | ||
Manufacturer Product Number | NTPAJ6R0LDKB0 | |
Description | ICL 6 OHM 15% 3.4A 18MM | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 6 Ohms ±15% 3.4 A 0.709" (18.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 6 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 3.4 A | |
Diameter | 0.709" (18.00mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - | |
Base Product Number |