NTPA7160LB1A0 | ||
---|---|---|
DigiKey Part Number | NTPA7160LB1A0-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | NTPA7160LB1A0 | |
Description | ICL 16 OHM 15% 1.2A 7MM | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 16 Ohms ±15% 1.2 A 0.276" (7.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
R @ 25°C | 16 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 1.2 A | |
Diameter | 0.276" (7.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - | |
Base Product Number |