60 Ohms @ 10 MHz 1 Ferrite Bead 0806 (2016 Metric) 2.7A 54mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ2MSD600SN10L

DigiKey Part Number
490-NFZ2MSD600SN10LTR-ND - Tape & Reel (TR)
490-NFZ2MSD600SN10LCT-ND - Cut Tape (CT)
490-NFZ2MSD600SN10LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ2MSD600SN10L
Description
FERRITE BEAD 60 OHM 0806 1LN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
60 Ohms 1 Ferrite Bead 0806 (2016 Metric) 2.7A 54mOhm
Datasheet
 Datasheet
EDA/CAD Models
NFZ2MSD600SN10L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
54mOhm
Manufacturer
Murata Electronics
Operating Temperature
-40°C ~ 85°C
Series
Package / Case
0806 (2016 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Height (Max)
0.047" (1.20mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Impedance @ Frequency
60 Ohms @ 10 MHz
Base Product Number
Current Rating (Max)
2.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,115
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.70000¥3.70
10¥3.04200¥30.42
100¥2.50380¥250.38
1,000¥2.05931¥2,059.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.84013¥5,520.39
6,000¥1.73526¥10,411.56
9,000¥1.67678¥15,091.02
15,000¥1.60598¥24,089.70
21,000¥1.56102¥32,781.42
30,000¥1.51479¥45,443.70
Manufacturers Standard Package