


PTR016V1000-TR | |
|---|---|
DigiKey Part Number | 283-PTR016V1000-TR-ND - Tape & Reel (TR) 283-PTR016V1000-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTR016V1000-TR |
Description | PTC RESET FUSE 16V 10A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 6 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 4 mOhms |
Series | Resistance - Post Trip (R1) (Max) 10 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.650" L x 0.122" W (16.50mm x 3.10mm) |
Current - Hold (Ih) (Max) 10 A | Height - Seated (Max) 0.992" (25.20mm) |
Current - Trip (It) 17 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16R1000GMR | Littelfuse Inc. | 3,216 | F5543CT-ND | ¥16.79000 | Direct |
| RGEF1000 | Littelfuse Inc. | 13,309 | RGEF1000-ND | ¥9.51000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 5 | ¥7.12800 | ¥35.64 |
| 10 | ¥6.56600 | ¥65.66 |
| 50 | ¥5.45160 | ¥272.58 |
| 100 | ¥5.02980 | ¥502.98 |
| 250 | ¥4.52072 | ¥1,130.18 |
| 500 | ¥4.16924 | ¥2,084.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.51575 | ¥4,515.75 |
| 2,000 | ¥4.16068 | ¥8,321.36 |
| 3,000 | ¥3.96499 | ¥11,894.97 |
| 5,000 | ¥3.73035 | ¥18,651.75 |
| 7,000 | ¥3.58268 | ¥25,078.76 |
| 10,000 | ¥3.43184 | ¥34,318.40 |


