



16R1000GMR | |
|---|---|
DigiKey Part Number | F5543CT-ND - Cut Tape (CT) F5543TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16R1000GMR |
Description | PTC RESET FUSE 16V 10A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 6 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 4 mOhms |
Series | Resistance - Post Trip (R1) (Max) 10.2 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.650" L x 0.118" W (16.50mm x 3.00mm) |
Current - Hold (Ih) (Max) 10 A | Height - Seated (Max) 0.992" (25.20mm) |
Current - Trip (It) 17 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 5 | ¥13.89400 | ¥69.47 |
| 10 | ¥12.82700 | ¥128.27 |
| 50 | ¥10.63860 | ¥531.93 |
| 100 | ¥9.81570 | ¥981.57 |
| 250 | ¥8.82012 | ¥2,205.03 |
| 500 | ¥8.13156 | ¥4,065.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.42306 | ¥6,423.06 |
| 2,000 | ¥5.91594 | ¥11,831.88 |
| 3,000 | ¥5.88617 | ¥17,658.51 |

