NFZ2MSD300SN10L | |
---|---|
DigiKey Part Number | 490-NFZ2MSD300SN10LTR-ND - Tape & Reel (TR) 490-NFZ2MSD300SN10LCT-ND - Cut Tape (CT) 490-NFZ2MSD300SN10LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ2MSD300SN10L |
Description | FERRITE BEAD 30 OHM 0806 1LN |
Customer Reference | |
Detailed Description | 30 Ohms @ 10 MHz 1 Ferrite Bead 0806 (2016 Metric) 3.7A 33mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ2MSD300SN10L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 10 MHz | |
Current Rating (Max) | 3.7A | |
DC Resistance (DCR) (Max) | 33mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0806 (2016 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.43000 | ¥24.30 |
25 | ¥2.24280 | ¥56.07 |
50 | ¥2.05560 | ¥102.78 |
100 | ¥1.81260 | ¥181.26 |
250 | ¥1.75648 | ¥439.12 |
500 | ¥1.56962 | ¥784.81 |
1,000 | ¥1.27072 | ¥1,270.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90713 | ¥2,721.39 |